
The Diodes Zener Diode UDZ5V1BF-7 features a Zener voltage of 5.1V with a tolerance of 2.16%. It has a maximum power dissipation of 500mW and a maximum reverse current of 2uA. The diode is packaged in a SOD-323-2 surface mount package with a height of 1.05mm and a width of 1.3mm. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS and Reach SVHC regulations.
Diodes UDZ5V1BF-7 technical specifications.
| Package/Case | SOD-323-2 |
| Diode Type | ZENER |
| Height | 1.05mm |
| Impedance | 80R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Tolerance | 2.16% |
| Width | 1.3mm |
| Zener Current | 2uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes UDZ5V1BF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
