Diodes UDZ5V6B-7-F technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 5.61V |
| RoHS | Compliant |
Download the complete datasheet for Diodes UDZ5V6B-7-F to view detailed technical specifications.
No datasheet is available for this part.