
This Zener diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 200mW. It is packaged in a SOD-323-2 case and is designed for surface mount applications. The diode has a Zener voltage of 6.2V and a Zener current of 1uA. It is lead free and RoHS compliant.
Diodes UDZ6V2B-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2.18% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 1uA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes UDZ6V2B-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
