Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
Diodes UFCX558TA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes UFCX558TA to view detailed technical specifications.
No datasheet is available for this part.