
Surface mount crystal oscillator operating at 26 MHz. Features a frequency stability of 20ppm and a load capacitance of 10pF. Encased in an SMD/SMT package with dimensions of 2.5mm length and 2mm depth. Operates within a voltage range of 1.62V to 1.98V, with a typical supply voltage of 1.8V and a maximum supply current of 2mA. Suitable for a wide temperature range from -30°C to 85°C. RoHS compliant and lead-free.
Diodes UJWIFI026 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Frequency | 26MHz |
| Frequency Stability | 20ppm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Frequency | 26 MHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes UJWIFI026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.