Seven-element power bipolar transistor array featuring 16 terminals with a dual terminal position. This semiconductor device is designed for high-current switching applications, offering robust performance and reliability. Its integrated structure simplifies circuit design and reduces component count.
Diodes ULN2003AS16-13 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Number of Elements | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ULN2003AS16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.