
Quad telephone relay driver IC featuring a 10-pin UDFN EP package. This interface IC offers four driver functions with a dual terminal position. Operating across an automotive temperature range from -40°C to 125°C, it utilizes a 3mm x 3mm JEDEC S-PDSO-N10 package.
Diodes ULN2003F12FN-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | TELEPHONE RELAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ULN2003F12FN-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.