
General purpose rectifier diode, single-phase, single-element silicon device. Features a maximum repetitive peak reverse voltage of 1000V and a maximum forward current of 3A. Operates within a temperature range of -65°C to 175°C. Housed in a green plastic SMC package with two terminals.
Diodes US3M-13 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes US3M-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.