Diodes W06G technical specifications.
| Average Rectified Current | 1.5A |
| Forward Current | 1.5A |
| Height | 4.6mm |
| Length | 9.86mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.039507oz |
| Width | 9.86mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes W06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
