Diodes YNWMAX153 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 153.6MHz |
| Frequency Stability | 35ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ YN |
| RoHS | Compliant |
Download the complete datasheet for Diodes YNWMAX153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.