The ZABG6004Q20TC is a specialized IC with 20 terminals, operating over an industrial temperature range of -40 to 105 degrees Celsius. It has a dual-sided SSOP package, measuring 3.9mm in width and 8.65mm in length. The IC is designed for use with a supply voltage between 2.1 and 5.5 volts. It is manufactured by Diodes and meets the requirements for industrial temperature applications.
Diodes ZABG6004Q20TC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.1 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ZABG6004Q20TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.