Diodes ZAMP002H6TC technical specifications.
| Frequency | 800MHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 6dB |
| Operating Supply Current | 24mA |
| P1dB | 7dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Test Frequency | 950MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZAMP002H6TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
