
The ZC2811ETA is a surface mount Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 15V and a maximum reverse current of 100nA. The diode's maximum power dissipation is 330mW and its average rectified current is 20mA. The ZC2811ETA is packaged in a TO-236-3 case and is available in cut tape packaging.
Diodes ZC2811ETA technical specifications.
| Average Rectified Current | 20mA |
| Package/Case | TO-236-3 |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZC2811ETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
