The Diodes ZC2812ETA is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 15V and a maximum reverse current of 100nA. The device is packaged in a TO-236-3 surface mount package and is rated for 20mA of average rectified current. The ZC2812ETA is not RoHS compliant.
Diodes ZC2812ETA technical specifications.
| Average Rectified Current | 20mA |
| Capacitance | 1.2pF |
| Package/Case | TO-236-3 |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZC2812ETA to view detailed technical specifications.
No datasheet is available for this part.