
Diodes ZC2813ETA technical specifications.
| Average Rectified Current | 20mA |
| Capacitance | 1.2pF |
| Package/Case | TO-236-3 |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZC2813ETA to view detailed technical specifications.
No datasheet is available for this part.
