
The ZC830ATA is a surface mount varactor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a capacitance of 9pF and a forward current of 200mA. The device is packaged in a SOT-23-3 miniature package and is available in quantities of 3000 per reel. The ZC830ATA is RoHS compliant and has a termination of solder. It measures 1.4mm in width, 3.05mm in length, and 1mm in height, with a weight of 0.000282oz.
Diodes ZC830ATA technical specifications.
| Capacitance | 9pF |
| Package/Case | SOT-23-3 |
| Forward Current | 200mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZC830ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
