
The ZC831ATA is a surface mount varactor diode with a capacitance of 13.5pF and a maximum operating temperature of 150°C. It has a forward current rating of 200mA and a reverse voltage rating of 25V. The diode is packaged in a SOT-23-3 package and is available in quantities of 3000 per reel. It is RoHS compliant and has a termination of solder. The diode measures 1mm in height, 3.05mm in length, and 1.4mm in width, and weighs 0.000282oz.
Diodes ZC831ATA technical specifications.
| Capacitance | 13.5pF |
| Package/Case | SOT-23-3 |
| Forward Current | 200mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZC831ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
