Diodes ZC831BTA technical specifications.
| Capacitance | 14.25pF |
| Package/Case | SOT-23-3 |
| Diode Capacitance Ratio-Min | 4.3 |
| Diode Capacitance-Nom | 15pF |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 25V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZC831BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
