Diodes ZC832ATC technical specifications.
| Capacitance | 19.8pF |
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZC832ATC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
