
The ZC835BTA is a surface mount varactor diode with a capacitance of 64.6pF and a maximum operating temperature of 150°C. It is packaged in a SOT-23-3 package and is lead free. The device is RoHS compliant and has a DC rated voltage of 25V. It is designed to operate over a temperature range of -55°C to 150°C.
Diodes ZC835BTA technical specifications.
| Capacitance | 64.6pF |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZC835BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.