Diodes ZDM4206NTA technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 100pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZDM4206NTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.