Diodes ZDS1009TA technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOT-223-8 |
| Input Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.75V |
| Min Supply Voltage | -1.45V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZDS1009TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.