
NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 5A continuous collector current, 17.5V collector-emitter breakdown voltage, and 150MHz transition frequency. This 8-pin SM-8 package offers a 2.75W power dissipation and operates from -55°C to 150°C. RoHS compliant and lead-free.
Diodes ZDT1048TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 17.5V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 17.5V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 5A |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 17.5V |
| Max Collector Current | 5A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2.75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 17.5V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZDT1048TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
