
NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a continuous collector current of 5A, collector-emitter breakdown voltage of 25V, and a transition frequency of 180MHz. This 8-pin SM-8 packaged transistor offers a maximum power dissipation of 2.75W and operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Diodes ZDT1049TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 220mV |
| Collector-emitter Voltage-Max | 220mV |
| Continuous Collector Current | 5A |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 5A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 25V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZDT1049TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
