
The ZDT6757TA is a bipolar junction transistor with a maximum collector-emitter voltage of 500mV and a continuous collector current of 500mA. It has a gain bandwidth product of 30MHz and a minimum current gain of 50. The transistor is available in a surface mount package and is suitable for operation over a temperature range of -55°C to 150°C. However, it is not RoHS compliant.
Diodes ZDT6757TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 50 |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZDT6757TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.