
The ZDT6758TA is a surface mount bipolar junction transistor with a maximum collector-emitter breakdown voltage of 400V and a collector-base voltage of 300V. It can handle a continuous collector current of 500mA and has a maximum power dissipation of 2.75W. The transistor operates within a temperature range of -55°C to 150°C and features a transition frequency of 50MHz.
Diodes ZDT6758TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 500mA |
| hFE Min | 2.7 |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZDT6758TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.