Diodes ZDT705TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | -1A |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 10V |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2.75W |
| RoHS Compliant | No |
| Transition Frequency | 160MHz |
| DC Rated Voltage | -120V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZDT705TA to view detailed technical specifications.
No datasheet is available for this part.