Diodes ZHB6718 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 150mV |
| hFE Min | 180 |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Transition Frequency | 140MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZHB6718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.