Diodes ZHB6792 technical specifications.
| Collector Base Voltage (VCBO) | 70V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Output Current | -1A |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHB6792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.