
Schottky rectifier diode, 1A forward current, 900mA average rectified current, and 60V reverse voltage. Features a low capacitance of 17pF and a fast reverse recovery time of 12ns. Housed in a compact SOT-23 surface mount package, this silicon component operates within a temperature range of -55°C to 125°C. It offers a peak non-repetitive surge current capability of 12A and is RoHS compliant.
Diodes ZHCS1006TA technical specifications.
| Average Rectified Current | 900mA |
| Capacitance | 17pF |
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 1.6A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 900mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 12A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 12ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS1006TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
