
Schottky rectifier diode for general-purpose rectification. Features a 2A average rectified current and 40V repetitive reverse voltage. This single-phase, single-element diode offers a low 5pF capacitance and 5.5ns reverse recovery time. Packaged in a miniature SOT-23 surface-mount case, it operates from -55°C to 125°C with 1.1W power dissipation. RoHS compliant and lead-free.
Diodes ZHCS2000TA technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Polarity | Standard |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5.5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS2000TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
