
The ZHCS2000TC is a surface mount diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 40V. It can handle an average rectified current of 2A and a maximum forward surge current of 20A. The diode is packaged in a SOT-23-6 case and is available in quantities of 10,000 per reel. It is compliant with RoHS regulations and has a reverse recovery time of 5.5ns.
Diodes ZHCS2000TC technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SOT-23-6 |
| Forward Current | 4A |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5.5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS2000TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
