
Schottky rectifier diode, 0.5A forward current, 40V reverse voltage. Features 500mA average rectified current, 6.75A peak non-repetitive surge current, and 10ns reverse recovery time. Operates from -55°C to 125°C with 330mW power dissipation. Packaged in a miniature SOT-23 surface mount case, 1.4mm width, 3.05mm length, 1mm height. RoHS compliant and lead-free.
Diodes ZHCS500TA technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 20pF |
| Package/Case | SOT-23 |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 6.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6.75A |
| Polarity | Standard |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS500TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
