The ZHCS506TC is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 60V and a maximum forward current of 1A. The diode has a reverse recovery time of 10ns and is RoHS compliant. It is available in a TO-236-3 package with a package quantity of 10000 units per reel.
Diodes ZHCS506TC technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | TO-236-3 |
| Forward Current | 1A |
| Height | 1mm |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS506TC to view detailed technical specifications.
No datasheet is available for this part.
