Diodes ZHT2431C02L technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Adjustable, Shunt |
| Tolerance | 2.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHT2431C02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
