Diodes ZHT431C02L technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 50uA |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZHT431C02L to view detailed technical specifications.
No datasheet is available for this part.