Diodes ZHT431F01-7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.02(Max) |
| Seated Plane Height (mm) | 1.12(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Topology | Shunt |
| Reference Type | Adjustable |
| Output Voltage | 2.5 to 20V |
| Initial Accuracy | 1% |
| Maximum Input Voltage | 20V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 67ppm/°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ZHT431F01-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.