
Adjustable voltage reference IC with a 2.5V to 20V output range and 100mA maximum output current. Features a 2% initial accuracy and 1% tolerance, operating with a low 50µA cathode current and 1µA supply current. Packaged in a 3-pin SOT-23 surface-mount configuration, this RoHS compliant component operates from -55°C to 125°C.
Diodes ZHT431F01TA technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHT431F01TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
