
Adjustable positive linear voltage regulator IC, featuring a 2.5V minimum and 20V maximum output voltage range with 2% accuracy. This surface mount device operates with a cathode current of 50µA and a maximum supply current of 1µA, supporting up to 100mA output current. Packaged in SOT-23, it offers a wide operating temperature range from -55°C to 125°C and is lead-free and RoHS compliant.
Diodes ZHT431F02TA technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ZHT431 |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHT431F02TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
