
Adjustable positive linear voltage regulator with a minimum output voltage of 2.5V and a maximum of 20V. Features a 2% accuracy and a 0.5% tolerance, operating with a cathode current of 50µA. This surface mount device, housed in a SOT-23 package, supports a maximum output current of 100mA and a maximum input voltage of 20V. It operates across a wide temperature range from -55°C to 125°C and is RoHS and Lead Free compliant.
Diodes ZHT431FMTA technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHT431FMTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
