
Fixed positive linear voltage regulator (LDO) with a 1.8V nominal output voltage and 1A maximum output current. Features a 1.11V dropout voltage and 2% accuracy. Operates from a 2.7V to 18V input voltage range and supports a wide temperature range of -40°C to 125°C. Packaged in a SOT-223 surface mount case, this RoHS compliant component offers 80dB PSRR and 10mA quiescent current.
Diodes ZLDO1117G18TA technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.11V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Series | ZLDO1117 |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO1117G18TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.