
Fixed positive linear voltage regulator, 1.5V output voltage with 2% accuracy. Features a 1.11V dropout voltage and supports a maximum output current of 1A. Operates with an input voltage range from 2.7V to 18V and a minimum current limit of 1.1A. Packaged in a TO-252-3 surface mount case, this RoHS and REACH SVHC compliant component is suitable for operation between -40°C and 125°C.
Diodes ZLDO1117K15TC technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.11V |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO1117K15TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
