The ZLDO1117QKTC is a single-output linear voltage regulator with adjustable output voltage, capable of delivering up to 1A of current. It operates over a temperature range of -40°C to 125°C and meets AEC-Q100 screening level. The device has a dropout voltage of 1.11V and is available in a small package type. It is suitable for use in automotive applications and other environments where high reliability is required.
Diodes ZLDO1117QKTC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.11 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZLDO1117QKTC to view detailed technical specifications.
No datasheet is available for this part.