Diodes ZLDO270T8TA technical specifications.
| Package/Case | SOT-223-8 |
| Dropout Voltage | 100mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZLDO270T8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
