
Fixed positive linear voltage regulator (LDO) offering a stable 4.85V output with a low 100mV dropout voltage at 300mA. Features a maximum input voltage of 20V and operates across a wide temperature range of -40°C to 85°C. This surface-mount component, housed in a SOT-223-8 package, boasts 2.5% accuracy and is lead-free and RoHS compliant.
Diodes ZLDO485T8TA technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223-8 |
| Dropout Voltage | 100mV |
| Height | 1.6mm |
| Input Bias Current | 630uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 4.85V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO485T8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.