
Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 300mA maximum output current. Features a low dropout voltage of 100mV and an accuracy of 2.5%. Operates with a maximum input voltage of 20V and a wide temperature range from -40°C to 85°C. Packaged in an 8-pin PDSO surface-mount device (SMT) with dimensions of 6.7mm x 3.7mm x 1.6mm. RoHS and REACH SVHC compliant, lead-free construction.
Diodes ZLDO500T8TA technical specifications.
| Accuracy | 2.5% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 100mV |
| Height | 1.6mm |
| Input Bias Current | 630uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO500T8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.