
General purpose rectifier diode featuring Schottky barrier technology. This single-phase, single-element device offers a 2.2A average rectified current and a 40V repetitive reverse voltage. With a low forward voltage drop and 6ns reverse recovery time, it is ideal for high-frequency applications. The component is housed in a compact SOT-23 surface-mount package, measuring 3.1mm x 1.8mm x 1.3mm, and operates across a wide temperature range from -55°C to 150°C. It boasts a 2.2A forward current rating and a 36A peak non-repetitive surge current capability.
Diodes ZLLS2000TA technical specifications.
| Average Rectified Current | 2.2A |
| Capacitance | 65pF |
| Package/Case | SOT-23 |
| Current Rating | 2.2A |
| Forward Current | 2.2A |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 2.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 36A |
| Polarity | Standard |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS2000TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
