
The ZLLS2000TC is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 40uA. The diode is packaged in a SOT-23-6 plastic package and is RoHS compliant. It has a reverse recovery time of 6ns and a maximum forward surge current of 36A.
Diodes ZLLS2000TC technical specifications.
| Average Rectified Current | 2.2A |
| Package/Case | SOT-23-6 |
| Forward Current | 2.2A |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS2000TC to view detailed technical specifications.
No datasheet is available for this part.