
Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage (Vrrm) and 520mA forward current. This surface mount component offers a low capacitance of 15pF and a fast reverse recovery time of 3ns. Operating temperature range spans from -55°C to 150°C, with a maximum forward surge current of 2.5A. Packaged in tape and reel, this RoHS compliant device is designed for efficient power conversion.
Diodes ZLLS400TA technical specifications.
| Average Rectified Current | 520mA |
| Capacitance | 15pF |
| Current Rating | 520mA |
| Forward Current | 520mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 520mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 12A |
| Polarity | Standard |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 3ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS400TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
