Diodes ZLLS410TA technical specifications.
| Average Rectified Current | 570mA |
| Forward Current | 750mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 17A |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS410TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
